Onsemi 74F368PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 49mA |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F368PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
