
Octal transparent D-type latch IC featuring 8 bits and 3-state outputs. This surface mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -3mA and a low level output current of 3mA, with a propagation delay of 7ns. Designed with non-inverting polarity and BIPOLAR technology, this RoHS compliant latch is packaged in a 20-pin SSOP.
Onsemi 74F373MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F373MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
