
8-bit D-type flip-flop latch IC, featuring positive edge clock triggering and 3-state outputs. Operates at up to 140MHz with a propagation delay of 8.5ns. Supports a 4.5V to 5.5V supply voltage range, with a typical 5V operating voltage. Offers 8 single-ended inputs and 3-state outputs with a low-level output current of 24mA and high-level output current of -3mA. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is suitable for a 0°C to 70°C operating temperature range.
Onsemi 74F374PC technical specifications.
Download the complete datasheet for Onsemi 74F374PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
