
8-bit D-type flip-flop latch, featuring positive edge clock triggering and a non-inverting polarity. This single circuit operates at a maximum frequency of 130MHz with a propagation delay of 7ns. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and is designed for surface mount installation in a SOIC package. The component offers 8 input lines and 3 output lines, with a low-level output current of 20mA and a high-level output current of -1mA.
Onsemi 74F377SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 48mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F377SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
