
8-bit D-type flip-flop latch, operating at up to 130MHz with a 7ns propagation delay. Features single-ended inputs and non-inverting outputs, supporting a 4.5V to 5.5V supply voltage range. This surface-mount SOIC package component offers 8 bits per element and 1 circuit, with a low-level output current of 20mA and a high-level output current of -1mA. RoHS compliant and lead-free, it operates between 0°C and 70°C.
Onsemi 74F377SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 48mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F377SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
