
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit operates at a maximum frequency of 130MHz with a propagation delay of 9ns and turn-on delay of 7ns. It supports a single-ended input type and offers a low-level output current of 20mA and a high-level output current of -1mA. Designed for surface mounting, this component is housed in a 20-pin SOP package, operates at 5V, and is RoHS compliant.
Onsemi 74F377SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F377SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.