
4-bit D-type flip-flop latch, featuring positive edge clock triggering and parallel input. This integrated circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 140MHz. It offers a propagation delay of 8.5ns and a turn-on delay time of 5ns, with non-inverting polarity. The component is designed for surface mounting in a SOIC package and is RoHS compliant.
Onsemi 74F379SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -1mA |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F379SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
