The 74F37SJX is a 4-input NAND gate IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It has a propagation delay of 5.5ns and is available in a tape and reel packaging. The IC has 4 gates and 2 input lines with a high level output current of -15mA and a low level output current of 64mA. It is not RoHS compliant.
Onsemi 74F37SJX technical specifications.
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Series | 74F37 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F37SJX to view detailed technical specifications.
No datasheet is available for this part.