
The 74F381PC is a 4-bit arithmetic logic unit (ALU) integrated circuit from Onsemi. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This device is mounted through a hole and packaged in a PDIP case. The 74F381PC features a propagation delay of 11ns and provides high and low level output currents of -1mA and 20mA, respectively.
Onsemi 74F381PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F381PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
