This 4-bit arithmetic logic unit is fabricated using bipolar process technology. It operates within a temperature range of 0 to 70°C. The device features 20 pins and is packaged in a SOIC W format.
Onsemi 74F382SC_NL technical specifications.
| Logic Family | F |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 20 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74F382SC_NL to view detailed technical specifications.
No datasheet is available for this part.