
Quad 2-input NAND gate logic IC, featuring FAST TTL technology. This through-hole component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a low-level output current of 64mA. With a propagation delay of 12.5ns, it is housed in a PDIP package and is RoHS compliant.
Onsemi 74F38PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 26mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F38PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
