
Surface mount NAND gate IC featuring 4 independent 2-input NAND gates. Operates with a supply voltage of 4.5V to 5.5V, typically 5V. Offers a low-level output current of 64mA and a high-level output current of -250uA. Propagation delay is 12.5ns, with a turn-on delay time of 12ns. Packaged in a 14-pin SOIC N package, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Onsemi 74F38SCX technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F38SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
