Quad 2-input NAND gate IC, surface mountable in a 14-pin SOP package. Features BIPOLAR technology with a propagation delay of 12.5ns and turn-on delay time of 12ns. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Supports a low-level output current of 64mA and a high-level output current of -250uA. RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Onsemi 74F38SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -250uA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F38SJ to view detailed technical specifications.
No datasheet is available for this part.
