
The 74F401PC is a logic gate with a package type of DIP and a maximum operating temperature of 70°C. It has a high level output current of 20mA and a low level output current of 1mA. The device is mounted through a hole and is packaged in a rail or tube. It is not RoHS compliant.
Onsemi 74F401PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F401PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.