
The 74F402PC is a DIP-packaged integrated circuit with high level output current of 16mA and low level output current of 5.7mA. It operates within a temperature range of 0°C to 70°C. The device is mounted through a hole and is packaged in a rail/Tube format. Note that this device is not RoHS compliant.
Onsemi 74F402PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.7mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F402PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
