
The 74F521SC_Q is an 8-bit specialty logic IC from Onsemi, packaged in a SOIC case and available in rail or tube packaging. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 10ns.
Onsemi 74F521SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Series | 74F521 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F521SC_Q to view detailed technical specifications.
No datasheet is available for this part.