
Octal transparent latch IC with 3-state outputs, featuring 8 independent D-type latch elements. This surface mount device operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a propagation delay of 9ns and a turn-on delay time of 6.7ns, with output currents of 3mA (low) and -3mA (high). The component is RoHS compliant and lead-free, packaged in a 20-pin SOIC format.
Onsemi 74F533SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 61mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F533SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
