
3-state 1-of-8 decoder IC featuring 3 inputs and 8 non-inverting outputs. This bipolar logic IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V, and supports a high level output current of 20mA and low level output current of 3mA. Designed for through-hole mounting in a 20-pin DIP package, it offers a propagation delay of 20ns and operates within a temperature range of 0°C to 70°C. This RoHS compliant component is packaged in a rail/tube.
Onsemi 74F538PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F538PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
