
8-bit, non-inverting buffer/line driver IC with 3-state outputs. Features 5ns propagation delay and 10.5ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Supports 64mA low-level output current and -15mA high-level output current. Surface mountable in a 20-pin SOIC package, supplied on tape and reel. RoHS compliant and lead-free.
Onsemi 74F540SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F540SJX to view detailed technical specifications.
No datasheet is available for this part.
