
The 74F543MSA is an 8-bit inverting transceiver with a high level output current of 64mA and a maximum supply voltage of 5.5V. It is packaged in a surface mount SSOP package and has a propagation delay of 7.5ns. The device is RoHS compliant and has a maximum operating temperature of 70°C.
Onsemi 74F543MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F543MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
