
8-bit bidirectional bus transceiver, featuring inverting logic function and 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, with a nominal 5V. Delivers 64mA high and low level output current. Packaged in SSOP for surface mounting, this RoHS compliant component offers a 7.5ns propagation delay.
Onsemi 74F543MSAX technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F543MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
