
8-bit non-inverting transceiver, featuring 3-state outputs and BIPOLAR technology. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers a high-level output current of 24mA and a low-level output current of 64mA, with a propagation delay of 6ns. Designed for surface mount applications, it is packaged in a 20-pin SOIC format and is RoHS compliant.
Onsemi 74F545SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F545SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
