
Surface mountable, 9-bit, 8-bit per element, 8-channel, non-inverting transceiver with 3-state output. Features a maximum operating temperature of 70°C and a minimum of 0°C, with an operating supply voltage of 5V, ranging from 4.5V to 5.5V. Delivers 64mA high and low level output current, with a propagation delay of 9.5ns and a turn-on delay time of 20.5ns. This bipolar technology component operates with a quiescent current of 100mA.
Onsemi 74F552QC technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 100mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74F552QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
