
8-bit D-type latch IC with 3-STATE outputs, featuring a 7ns propagation delay and 5.3ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. This through-hole component offers 24mA output current and is RoHS compliant. Designed with BIPOLAR technology, it includes 8 independent D-type latches within a PDIP package.
Onsemi 74F573PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 35mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Current | 55mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F573PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
