
8-bit synchronous binary counter IC, featuring positive edge clock triggering and 3-state outputs. This surface mount logic IC operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 11.5ns. Designed for a temperature range of 0°C to 70°C, it is RoHS compliant and lead-free.
Onsemi 74F579SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F579SJ to view detailed technical specifications.
No datasheet is available for this part.
