
The 74F646BSPC is an 8-bit inverting transceiver with a high level output current of 64mA and a propagation delay of 8ns. It operates over a temperature range of 0°C to 70°C and is packaged in a PDIP package. The device is suitable for use in a variety of logic applications.
Onsemi 74F646BSPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F646BSPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
