
8-bit, 8-channel bus transceiver with 3-state, non-inverting outputs. Features 64mA high and low output current, 8ns propagation delay, and 15ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Surface mountable in a 24-pin SSOP package, this lead-free, RoHS compliant component is supplied on tape and reel.
Onsemi 74F646MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F646MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
