
Surface mount D-type flip-flop IC featuring two independent circuits, each with a single-ended input and non-inverting output. Operates with a positive edge clock trigger, supporting a maximum frequency of 100MHz. This bipolar logic IC offers a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides 20mA low-level output current. Packaged in SOIC, it is RoHS compliant and suitable for surface mount applications.
Onsemi 74F74SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F74SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
