
9-bit D-type flip-flop, single circuit, logic IC with 3-state, non-inverting output. Features positive edge clock triggering, a maximum operating frequency of 160MHz, and a propagation delay of 9.5ns. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports through-hole mounting in a PDIP package. Offers a high-level output current of -3mA and a low-level output current of 24mA.
Onsemi 74F823SPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 9 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 100mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F823SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
