
Onsemi 74F828SC technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F828SC to view detailed technical specifications.
No datasheet is available for this part.
