
10-bit, 3-state, inverting buffer/line driver IC with a 5V operating supply voltage. Features a 5.5V maximum supply voltage, 4.5V minimum supply voltage, and 70°C maximum operating temperature. Offers 64mA low-level output current and -15mA high-level output current. Through-hole mountable in a PDIP package, this RoHS compliant component has a 5ns propagation delay.
Onsemi 74F828SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F828SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
