The Onsemi 74F841SC is a dual 10-input latch IC with a propagation delay of 8ns. It is available in a SOIC package and operates over a temperature range of 0°C to 70°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not RoHS compliant.
Onsemi 74F841SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Logic Function | Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F841 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F841SC to view detailed technical specifications.
No datasheet is available for this part.