Onsemi 74F841SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 69mA |
| RoHS Compliant | No |
| Series | 74F |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F841SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
