The 74F845SCX is an 8-input 8-output non-inverting buffer integrated circuit with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates within a temperature range of 0°C to 70°C. The device has a propagation delay of 8ns. The 74F845SCX is available in tape and reel packaging. It is not RoHS compliant.
Onsemi 74F845SCX technical specifications.
| High Level Output Current | -3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F845 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F845SCX to view detailed technical specifications.
No datasheet is available for this part.