
Quad 2-input XOR/OR gate logic IC, featuring FAST TTL technology and a PDIP package for through-hole mounting. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports output currents up to 20mA. Offers a propagation delay of 7ns and a turn-on delay time of 12ns. This RoHS compliant component is designed for a 0°C to 70°C operating temperature range.
Onsemi 74F86PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 18mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F86PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
