Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ONSEMI

74F86SC

Datasheet
XOR Gate IC, 4CH, 2-INP, 5.5V, 7ns, SOIC N
Onsemi

74F86SC

XOR Gate IC, 4CH, 2-INP, 5.5V, 7ns, SOIC N

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Gates & Inverters

Quad 2-input XOR gate IC, featuring 4 independent XOR gates in a 14-pin SOIC N surface mount package. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a low-level output current of 20mA and high-level output current of -1mA. This bipolar technology component boasts a propagation delay of 7ns and a turn-on delay time of 12ns, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.

PackageSOIC N
MountingSurface Mount
Quick Jump:

Technical Specifications

Onsemi 74F86SC technical specifications.

General

Package/Case
SOIC N
High Level Output Current
-1mA
Lead Free
Lead Free
Logic Function
XOR GATE, OR GATE
Low Level Output Current
20mA
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
5.5V
Min Supply Voltage
4.5V
Mount
Surface Mount
Number of Circuits
4
Number of Elements
4
Number of Functions
4
Number of Gates
4
Number of Inputs
2
Number of Outputs
1
Operating Supply Voltage
5V
Packaging
Rail/Tube
Propagation Delay
7ns
Quiescent Current
18mA
Radiation Hardening
No
RoHS Compliant
Yes
Series
74F
Supply Voltage-Nom
5.5V
Technology
BIPOLAR
Turn-On Delay Time
12ns

Compliance

RoHS
Compliant

Datasheet

Onsemi 74F86SC Datasheet

Download the complete datasheet for Onsemi 74F86SC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com