
This 9-bit inverting transceiver has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PLCC package and is RoHS compliant. The transceiver has a propagation delay of 17ns and a quiescent current of 178mA.
Onsemi 74F899QC technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 178mA |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F899QC to view detailed technical specifications.
No datasheet is available for this part.
