
8-bit, non-inverting buffer with 3-state outputs. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, featuring a typical operating voltage of 5V. It offers a high level output current of -15mA and a low level output current of 64mA, with a propagation delay of 3.9ns. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74FR244SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74FR |
| Technology | BIPOLAR |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74FR244SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
