
The 74FST3245DTR2 is a single SPST buffer from Onsemi, packaged in a lead-free TSSOP-20. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This surface-mount device is available in quantities of 2500 per reel, packaged in tape and reel format.
Onsemi 74FST3245DTR2 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74FST |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74FST3245DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
