Onsemi 74FST3253DR2 technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74FST |
| Supply Type | Single |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74FST3253DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
