Quad 2-to-1 multiplexer featuring true, non-inverting outputs. This surface mount component operates with a single 5V supply voltage, ranging from 4V to 5.5V, and offers a low quiescent current of 3µA. With 8 input lines and 4 output lines, it provides 8 bits of data selection. The device boasts a fast propagation delay of 0.25ns and a turn-on delay time of 5.7ns, with a low level output current of 128mA. Packaged in a TSSOP-16 for tape and reel distribution, this RoHS compliant integrated circuit is designed for reliable performance across a -40°C to 85°C temperature range.
Onsemi 74FST3257DTR2 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74FST |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74FST3257DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.