
Quad 2:1 Multiplexer/Demultiplexer Bus Switch, TSSOP-16 package. Features 4 independent circuits, each with 8 input lines and 4 output lines. Operates with a single 5V supply voltage (4V to 5.5V range) and offers a low quiescent current of 3uA. Boasts a fast propagation delay of 0.25ns and a turn-on delay time of 5.7ns. Contact plating is gold, with a compact 1.2mm height, 5.1mm length, and 4.5mm width. This component is RoHS compliant and halogen-free.
Onsemi 74FST3257DTR2G technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FST |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 5.7ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74FST3257DTR2G to view detailed technical specifications.
No datasheet is available for this part.
