
Onsemi 74FST3257MNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FST |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74FST3257MNTWG to view detailed technical specifications.
No datasheet is available for this part.
