Onsemi 74FST3257QS technical specifications.
| Package/Case | QSOP |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 5.7ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74FST3257QS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.