Onsemi 74FST3384DTR2 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74FST |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74FST3384DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.