Onsemi 74FST3400DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74FST |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74FST3400DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.