
Quad 2-input NOR gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 125°C. Offers a propagation delay of 13ns and output current of 5.2mA. Packaged in a 14-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi 74HC02DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC02DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
