
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a wide temperature range from -55°C to 125°C. Delivers 5.2mA output current at both high and low levels, with a typical propagation delay of 13ns. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Onsemi 74HC08DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC08DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
