
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. CMOS technology ensures low quiescent current of 2µA and a wide operating voltage range of 2V to 6V. Delivers ±5.2mA output current and boasts a propagation delay of 21ns. Packaged in a 14-pin SOIC surface mount configuration, this lead-free and RoHS compliant component operates from -55°C to 125°C.
Onsemi 74HC132DR2G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 125ns |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC132DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
