
CMOS 74HC series demultiplexer/decoder IC with 3 inputs and 8 inverted outputs. Features a single independent circuit, surface mount SOIC package (16-pin), and operates from a 2V to 6V supply voltage. Offers a high level output current of 5.2mA and low level output current of 5.2mA, with a propagation delay of 205ns. This RoHS compliant component is designed for a wide operating temperature range of -55°C to 125°C.
Onsemi 74HC138DR2G technical specifications.
| Package/Case | SOIC |
| Height | 0.059inch |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC138DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
